22 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F22K

DigiKey Part Number
1712-CRG0402F22KTR-ND - Tape & Reel (TR)
1712-CRG0402F22KCT-ND - Cut Tape (CT)
1712-CRG0402F22KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402F22K
Description
RES SMD 22K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F22K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,357
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.66700₱16.67
25₱1.21480₱30.37
50₱0.97660₱48.83
100₱0.79800₱79.80
250₱0.61692₱154.23
500₱0.51690₱258.45
1,000₱0.43769₱437.69
5,000₱0.31371₱1,568.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.27792₱2,779.20
20,000₱0.24957₱4,991.40
30,000₱0.23580₱7,074.00
50,000₱0.22091₱11,045.50
70,000₱0.21239₱14,867.30
100,000₱0.20434₱20,434.00
Manufacturers Standard Package