
CRG0402J22R | |
|---|---|
DigiKey Part Number | 1712-CRG0402J22RTR-ND - Tape & Reel (TR) 1712-CRG0402J22RCT-ND - Cut Tape (CT) 1712-CRG0402J22RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402J22R |
Description | RES SMD 22 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402J22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.37000 | ₱13.70 |
| 25 | ₱1.02440 | ₱25.61 |
| 50 | ₱0.80980 | ₱40.49 |
| 100 | ₱0.65510 | ₱65.51 |
| 250 | ₱0.50260 | ₱125.65 |
| 500 | ₱0.41804 | ₱209.02 |
| 1,000 | ₱0.35135 | ₱351.35 |
| 5,000 | ₱0.24678 | ₱1,233.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.21676 | ₱2,167.60 |
| 20,000 | ₱0.19297 | ₱3,859.40 |
| 30,000 | ₱0.18141 | ₱5,442.30 |
| 50,000 | ₱0.16892 | ₱8,446.00 |
| 70,000 | ₱0.16179 | ₱11,325.30 |
| 100,000 | ₱0.15504 | ₱15,504.00 |

