
CRG0603F270R | |
|---|---|
DigiKey Part Number | 1712-CRG0603F270RTR-ND - Tape & Reel (TR) 1712-CRG0603F270RCT-ND - Cut Tape (CT) 1712-CRG0603F270RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F270R |
Description | RES SMD 270 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F270R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.72700 | ₱17.27 |
| 25 | ₱1.28640 | ₱32.16 |
| 50 | ₱1.04800 | ₱52.40 |
| 100 | ₱0.85160 | ₱85.16 |
| 250 | ₱0.66456 | ₱166.14 |
| 500 | ₱0.55738 | ₱278.69 |
| 1,000 | ₱0.47342 | ₱473.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.34182 | ₱1,709.10 |
| 10,000 | ₱0.30377 | ₱3,037.70 |
| 15,000 | ₱0.28528 | ₱4,279.20 |
| 25,000 | ₱0.26531 | ₱6,632.75 |
| 35,000 | ₱0.25390 | ₱8,886.50 |
| 50,000 | ₱0.24312 | ₱12,156.00 |

