
CPF0603B357KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B357KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B357KE1CT-ND - Cut Tape (CT) 1712-CPF0603B357KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B357KE1 |
Description | RES SMD 357K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 357 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B357KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱13.87500 | ₱138.75 |
| 25 | ₱12.86280 | ₱321.57 |
| 50 | ₱12.14820 | ₱607.41 |
| 100 | ₱11.47530 | ₱1,147.53 |
| 250 | ₱10.67136 | ₱2,667.84 |
| 500 | ₱10.12230 | ₱5,061.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.29889 | ₱8,298.89 |
| 2,000 | ₱7.90973 | ₱15,819.46 |
| 3,000 | ₱7.70140 | ₱23,104.20 |
| 5,000 | ₱7.45852 | ₱37,292.60 |
| 7,000 | ₱7.31002 | ₱51,170.14 |
| 10,000 | ₱7.16190 | ₱71,619.00 |

