
CRG0805F15R | |
|---|---|
DigiKey Part Number | 1712-CRG0805F15RTR-ND - Tape & Reel (TR) 1712-CRG0805F15RCT-ND - Cut Tape (CT) 1712-CRG0805F15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F15R |
Description | RES SMD 15 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.26300 | ₱22.63 |
| 25 | ₱1.71520 | ₱42.88 |
| 50 | ₱1.39340 | ₱69.67 |
| 100 | ₱1.14930 | ₱114.93 |
| 250 | ₱0.90992 | ₱227.48 |
| 500 | ₱0.77176 | ₱385.88 |
| 1,000 | ₱0.66458 | ₱664.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.49415 | ₱2,470.75 |
| 10,000 | ₱0.44484 | ₱4,448.40 |
| 15,000 | ₱0.42086 | ₱6,312.90 |
| 25,000 | ₱0.39494 | ₱9,873.50 |
| 35,000 | ₱0.38012 | ₱13,304.20 |
| 50,000 | ₱0.36611 | ₱18,305.50 |

