27 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0805F27R

DigiKey Part Number
A126357TR-ND - Tape & Reel (TR)
A126357CT-ND - Cut Tape (CT)
A126357DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0805F27R
Description
RES SMD 27 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0805F27R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,642
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.26300₱22.63
25₱1.69120₱42.28
50₱1.39340₱69.67
100₱1.14930₱114.93
250₱0.90756₱226.89
500₱0.77058₱385.29
1,000₱0.66279₱662.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.49284₱2,464.20
10,000₱0.44365₱4,436.50
15,000₱0.41975₱6,296.25
25,000₱0.39389₱9,847.25
35,000₱0.37910₱13,268.50
50,000₱0.36511₱18,255.50
Manufacturers Standard Package