
CRG0805F27R | |
|---|---|
DigiKey Part Number | A126357TR-ND - Tape & Reel (TR) A126357CT-ND - Cut Tape (CT) A126357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F27R |
Description | RES SMD 27 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.26300 | ₱22.63 |
| 25 | ₱1.69120 | ₱42.28 |
| 50 | ₱1.39340 | ₱69.67 |
| 100 | ₱1.14930 | ₱114.93 |
| 250 | ₱0.90756 | ₱226.89 |
| 500 | ₱0.77058 | ₱385.29 |
| 1,000 | ₱0.66279 | ₱662.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.49284 | ₱2,464.20 |
| 10,000 | ₱0.44365 | ₱4,436.50 |
| 15,000 | ₱0.41975 | ₱6,296.25 |
| 25,000 | ₱0.39389 | ₱9,847.25 |
| 35,000 | ₱0.37910 | ₱13,268.50 |
| 50,000 | ₱0.36511 | ₱18,255.50 |

