
CRG0805F3K3 | |
|---|---|
DigiKey Part Number | A106062TR-ND - Tape & Reel (TR) A106062CT-ND - Cut Tape (CT) A106062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F3K3 |
Description | RES SMD 3.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F3K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.20300 | ₱22.03 |
| 25 | ₱1.64360 | ₱41.09 |
| 50 | ₱1.34580 | ₱67.29 |
| 100 | ₱1.11360 | ₱111.36 |
| 250 | ₱0.87896 | ₱219.74 |
| 500 | ₱0.74438 | ₱372.19 |
| 1,000 | ₱0.64016 | ₱640.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.47438 | ₱2,371.90 |
| 10,000 | ₱0.42650 | ₱4,265.00 |
| 15,000 | ₱0.40323 | ₱6,048.45 |
| 25,000 | ₱0.37802 | ₱9,450.50 |
| 35,000 | ₱0.36363 | ₱12,727.05 |
| 50,000 | ₱0.35001 | ₱17,500.50 |

