
CRG0805F75R | |
|---|---|
DigiKey Part Number | A126386TR-ND - Tape & Reel (TR) A126386CT-ND - Cut Tape (CT) A126386DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F75R |
Description | RES SMD 75 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F75R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.08400 | ₱20.84 |
| 25 | ₱1.54840 | ₱38.71 |
| 50 | ₱1.27440 | ₱63.72 |
| 100 | ₱1.04810 | ₱104.81 |
| 250 | ₱0.82892 | ₱207.23 |
| 500 | ₱0.70270 | ₱351.35 |
| 1,000 | ₱0.60384 | ₱603.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.39374 | ₱1,968.70 |
| 10,000 | ₱0.32491 | ₱3,249.10 |
| 15,000 | ₱0.32264 | ₱4,839.60 |
| 25,000 | ₱0.25690 | ₱6,422.50 |

