CRG1206F110R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱1.34333
Datasheet

Direct


Bourns Inc.
In Stock: 8,082
Unit Price: ₱5.96000
Datasheet

Direct


Vishay Dale
In Stock: 14,689
Unit Price: ₱6.55000
Datasheet

Direct


Panasonic Industry
In Stock: 45,959
Unit Price: ₱10.72000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.31055
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 44,778
Unit Price: ₱5.96000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 24,999
Unit Price: ₱6.55000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱0.58553
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱0.53761
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱1.29539
Datasheet

Similar


YAGEO
In Stock: 7,750
Unit Price: ₱6.55000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱6.11793
Datasheet

Similar


YAGEO
In Stock: 195,739
Unit Price: ₱5.96000
Datasheet
110 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F110R

DigiKey Part Number
CRG1206F110R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG1206F110R
Description
RES SMD 110 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F110R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱0.52541₱10,508.20
Manufacturers Standard Package