
CRG1206F47R | |
|---|---|
DigiKey Part Number | 1712-CRG1206F47RTR-ND - Tape & Reel (TR) 1712-CRG1206F47RCT-ND - Cut Tape (CT) 1712-CRG1206F47RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F47R |
Description | RES SMD 47 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F47R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱2.85800 | ₱28.58 |
| 25 | ₱2.16760 | ₱54.19 |
| 50 | ₱1.78660 | ₱89.33 |
| 100 | ₱1.49470 | ₱149.47 |
| 250 | ₱1.19576 | ₱298.94 |
| 500 | ₱1.02664 | ₱513.32 |
| 1,000 | ₱0.89325 | ₱893.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.68149 | ₱3,407.45 |
| 10,000 | ₱0.62009 | ₱6,200.90 |
| 15,000 | ₱0.59022 | ₱8,853.30 |
| 25,000 | ₱0.55789 | ₱13,947.25 |
| 35,000 | ₱0.53939 | ₱18,878.65 |
| 50,000 | ₱0.52190 | ₱26,095.00 |

