22 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0402J22R

DigiKey Part Number
A130038TR-ND - Tape & Reel (TR)
A130038CT-ND - Cut Tape (CT)
A130038DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0402J22R
Description
RES 22 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0402J22R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,603
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.37000₱13.70
25₱1.00040₱25.01
50₱0.79800₱39.90
100₱0.64910₱64.91
250₱0.49784₱124.46
500₱0.41328₱206.64
1,000₱0.34777₱347.77
5,000₱0.24392₱1,219.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.21414₱2,141.40
20,000₱0.19053₱3,810.60
30,000₱0.17909₱5,372.70
50,000₱0.16672₱8,336.00
70,000₱0.15964₱11,174.80
100,000₱0.15295₱15,295.00
Manufacturers Standard Package