
CRGCQ0603F15R | |
|---|---|
DigiKey Part Number | A129666TR-ND - Tape & Reel (TR) A129666CT-ND - Cut Tape (CT) A129666DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F15R |
Description | RES 15 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.78700 | ₱17.87 |
| 25 | ₱1.31000 | ₱32.75 |
| 50 | ₱1.06000 | ₱53.00 |
| 100 | ₱0.86350 | ₱86.35 |
| 250 | ₱0.67172 | ₱167.93 |
| 500 | ₱0.56454 | ₱282.27 |
| 1,000 | ₱0.48057 | ₱480.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.34706 | ₱1,735.30 |
| 10,000 | ₱0.30865 | ₱3,086.50 |
| 15,000 | ₱0.28993 | ₱4,348.95 |
| 25,000 | ₱0.26976 | ₱6,744.00 |
| 35,000 | ₱0.25821 | ₱9,037.35 |
| 50,000 | ₱0.24732 | ₱12,366.00 |

