3.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0805F3K9

DigiKey Part Number
A129756TR-ND - Tape & Reel (TR)
A129756CT-ND - Cut Tape (CT)
A129756DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0805F3K9
Description
RES 3.9K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0805F3K9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288,311
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.32200₱23.22
25₱1.76280₱44.07
50₱1.44120₱72.06
100₱1.19100₱119.10
250₱0.94328₱235.82
500₱0.80274₱401.37
1,000₱0.69138₱691.38
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.51606₱2,580.30
10,000₱0.46526₱4,652.60
15,000₱0.44055₱6,608.25
25,000₱0.41385₱10,346.25
35,000₱0.39858₱13,950.30
50,000₱0.38415₱19,207.50
Manufacturers Standard Package