
CRGCQ0805F680R | |
|---|---|
DigiKey Part Number | A129747TR-ND - Tape & Reel (TR) A129747CT-ND - Cut Tape (CT) A129747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F680R |
Description | RES 680 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F680R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 25 | ₱1.76280 | ₱44.07 |
| 50 | ₱1.44120 | ₱72.06 |
| 100 | ₱1.19100 | ₱119.10 |
| 250 | ₱0.94328 | ₱235.82 |
| 500 | ₱0.80274 | ₱401.37 |
| 1,000 | ₱0.69138 | ₱691.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.51606 | ₱2,580.30 |
| 10,000 | ₱0.46526 | ₱4,652.60 |
| 15,000 | ₱0.44055 | ₱6,608.25 |
| 25,000 | ₱0.41385 | ₱10,346.25 |
| 35,000 | ₱0.39858 | ₱13,950.30 |
| 50,000 | ₱0.38415 | ₱19,207.50 |

