
CRGCQ1206F150K | |
|---|---|
DigiKey Part Number | A129836TR-ND - Tape & Reel (TR) A129836CT-ND - Cut Tape (CT) A129836DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F150K |
Description | RES 150K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.03700 | ₱30.37 |
| 25 | ₱2.31040 | ₱57.76 |
| 50 | ₱1.90560 | ₱95.28 |
| 100 | ₱1.59000 | ₱159.00 |
| 250 | ₱1.27912 | ₱319.78 |
| 500 | ₱1.10168 | ₱550.84 |
| 1,000 | ₱0.96114 | ₱961.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.73771 | ₱3,688.55 |
| 10,000 | ₱0.67292 | ₱6,729.20 |
| 15,000 | ₱0.64143 | ₱9,621.45 |
| 25,000 | ₱0.60729 | ₱15,182.25 |
| 35,000 | ₱0.58776 | ₱20,571.60 |
| 50,000 | ₱0.56930 | ₱28,465.00 |

