
CRGCQ1206F56K | |
|---|---|
DigiKey Part Number | A129831TR-ND - Tape & Reel (TR) A129831CT-ND - Cut Tape (CT) A129831DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F56K |
Description | RES 56K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F56K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱2.97800 | ₱29.78 |
| 25 | ₱2.28680 | ₱57.17 |
| 50 | ₱1.88180 | ₱94.09 |
| 100 | ₱1.57810 | ₱157.81 |
| 250 | ₱1.26724 | ₱316.81 |
| 500 | ₱1.08976 | ₱544.88 |
| 1,000 | ₱0.95042 | ₱950.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.72865 | ₱3,643.25 |
| 10,000 | ₱0.57901 | ₱5,790.10 |
| 15,000 | ₱0.51233 | ₱7,684.95 |
| 25,000 | ₱0.44579 | ₱11,144.75 |
| 35,000 | ₱0.44375 | ₱15,531.25 |

