
CRGCQ1206F6K8 | |
|---|---|
DigiKey Part Number | A129820TR-ND - Tape & Reel (TR) A129820CT-ND - Cut Tape (CT) A129820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F6K8 |
Description | RES 6.8K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F6K8 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱2.97800 | ₱29.78 |
| 25 | ₱2.28680 | ₱57.17 |
| 50 | ₱1.88180 | ₱94.09 |
| 100 | ₱1.57810 | ₱157.81 |
| 250 | ₱1.26724 | ₱316.81 |
| 500 | ₱1.08976 | ₱544.88 |
| 1,000 | ₱0.95042 | ₱950.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.72865 | ₱3,643.25 |
| 10,000 | ₱0.66434 | ₱6,643.40 |
| 15,000 | ₱0.63310 | ₱9,496.50 |
| 25,000 | ₱0.59924 | ₱14,981.00 |
| 35,000 | ₱0.57990 | ₱20,296.50 |
| 50,000 | ₱0.56159 | ₱28,079.50 |

