
CRGCQ1206J1M0 | |
|---|---|
DigiKey Part Number | A130195TR-ND - Tape & Reel (TR) A130195CT-ND - Cut Tape (CT) A130195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J1M0 |
Description | RES 1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J1M0 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.62000 | ₱26.20 |
| 25 | ₱1.97720 | ₱49.43 |
| 50 | ₱1.61980 | ₱80.99 |
| 100 | ₱1.34580 | ₱134.58 |
| 250 | ₱1.07428 | ₱268.57 |
| 500 | ₱0.91826 | ₱459.13 |
| 1,000 | ₱0.79559 | ₱795.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.60098 | ₱3,004.90 |
| 10,000 | ₱0.54459 | ₱5,445.90 |
| 15,000 | ₱0.51717 | ₱7,757.55 |
| 25,000 | ₱0.48750 | ₱12,187.50 |
| 35,000 | ₱0.47053 | ₱16,468.55 |
| 50,000 | ₱0.45449 | ₱22,724.50 |

