
CRGCQ1206J10R | |
|---|---|
DigiKey Part Number | A130165TR-ND - Tape & Reel (TR) A130165CT-ND - Cut Tape (CT) A130165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J10R |
Description | RES 10 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.62000 | ₱26.20 |
| 25 | ₱1.97720 | ₱49.43 |
| 50 | ₱1.61980 | ₱80.99 |
| 100 | ₱1.34580 | ₱134.58 |
| 250 | ₱1.07428 | ₱268.57 |
| 500 | ₱0.91826 | ₱459.13 |
| 1,000 | ₱0.79559 | ₱795.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.60098 | ₱3,004.90 |
| 10,000 | ₱0.54459 | ₱5,445.90 |
| 15,000 | ₱0.51717 | ₱7,757.55 |
| 25,000 | ₱0.48750 | ₱12,187.50 |
| 35,000 | ₱0.47053 | ₱16,468.55 |
| 50,000 | ₱0.45449 | ₱22,724.50 |

