
CRGCQ1210F100K | |
|---|---|
DigiKey Part Number | A129895TR-ND - Tape & Reel (TR) A129895CT-ND - Cut Tape (CT) A129895DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F100K |
Description | RES 100K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱7.44400 | ₱74.44 |
| 25 | ₱5.95520 | ₱148.88 |
| 50 | ₱5.09740 | ₱254.87 |
| 100 | ₱4.42460 | ₱442.46 |
| 250 | ₱3.74212 | ₱935.53 |
| 500 | ₱3.35148 | ₱1,675.74 |
| 1,000 | ₱3.04122 | ₱3,041.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.54552 | ₱12,727.60 |
| 10,000 | ₱2.40112 | ₱24,011.20 |
| 15,000 | ₱2.33075 | ₱34,961.25 |
| 25,000 | ₱2.25444 | ₱56,361.00 |
| 35,000 | ₱2.21079 | ₱77,377.65 |
| 50,000 | ₱2.16948 | ₱108,474.00 |

