22 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1210F22K

DigiKey Part Number
A129887TR-ND - Tape & Reel (TR)
A129887CT-ND - Cut Tape (CT)
A129887DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1210F22K
Description
RES 22K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1210F22K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,114
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱7.44400₱74.44
25₱5.95520₱148.88
50₱5.09740₱254.87
100₱4.42460₱442.46
250₱3.74212₱935.53
500₱3.35148₱1,675.74
1,000₱3.04122₱3,041.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.54552₱12,727.60
10,000₱2.40112₱24,011.20
15,000₱2.33075₱34,961.25
25,000₱2.25444₱56,361.00
35,000₱2.21079₱77,377.65
50,000₱2.16948₱108,474.00
Manufacturers Standard Package