
CRGCQ1210F33K | |
|---|---|
DigiKey Part Number | A129889TR-ND - Tape & Reel (TR) A129889CT-ND - Cut Tape (CT) A129889DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F33K |
Description | RES 33K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F33K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱7.50300 | ₱75.03 |
| 25 | ₱6.00280 | ₱150.07 |
| 50 | ₱5.13320 | ₱256.66 |
| 100 | ₱4.46030 | ₱446.03 |
| 250 | ₱3.77548 | ₱943.87 |
| 500 | ₱3.38244 | ₱1,691.22 |
| 1,000 | ₱3.07099 | ₱3,070.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.57196 | ₱12,859.80 |
| 10,000 | ₱2.42660 | ₱24,266.00 |
| 15,000 | ₱2.35576 | ₱35,336.40 |
| 25,000 | ₱2.27898 | ₱56,974.50 |
| 35,000 | ₱2.23503 | ₱78,226.05 |
| 50,000 | ₱2.19345 | ₱109,672.50 |

