2.2 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1210J2M2

DigiKey Part Number
A130240TR-ND - Tape & Reel (TR)
A130240CT-ND - Cut Tape (CT)
A130240DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1210J2M2
Description
RES 2.2M OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1210J2M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,627
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱6.01500₱60.15
25₱4.71640₱117.91
50₱4.01360₱200.68
100₱3.44790₱344.79
250₱2.88460₱721.15
500₱2.55826₱1,279.13
1,000₱2.30101₱2,301.01
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.88976₱9,448.80
10,000₱1.77006₱17,700.60
15,000₱1.71174₱25,676.10
25,000₱1.64853₱41,213.25
35,000₱1.61236₱56,432.60
50,000₱1.57815₱78,907.50
Manufacturers Standard Package