
CRGCQ2010F470R | |
|---|---|
DigiKey Part Number | A129928TR-ND - Tape & Reel (TR) A129928CT-ND - Cut Tape (CT) A129928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F470R |
Description | RES 470 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱8.51600 | ₱85.16 |
| 25 | ₱6.88400 | ₱172.10 |
| 50 | ₱5.93120 | ₱296.56 |
| 100 | ₱5.18680 | ₱518.68 |
| 250 | ₱4.43768 | ₱1,109.42 |
| 500 | ₱4.00414 | ₱2,002.07 |
| 1,000 | ₱3.12161 | ₱3,121.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.67633 | ₱10,705.32 |
| 8,000 | ₱2.58938 | ₱20,715.04 |
| 12,000 | ₱2.54581 | ₱30,549.72 |
| 20,000 | ₱2.53165 | ₱50,633.00 |
| 28,000 | ₱2.49232 | ₱69,784.96 |
| 40,000 | ₱2.48404 | ₱99,361.60 |

