3.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512F3K3

DigiKey Part Number
A129999TR-ND - Tape & Reel (TR)
A129999CT-ND - Cut Tape (CT)
A129999DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512F3K3
Description
RES 3.3K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512F3K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,710
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱12.32700₱123.27
25₱10.09960₱252.49
50₱8.82540₱441.27
100₱7.81300₱781.30
250₱6.79108₱1,697.77
500₱6.20272₱3,101.36
1,000₱5.73467₱5,734.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.06800₱20,272.00
8,000₱4.83300₱38,664.00
12,000₱4.71844₱56,621.28
20,000₱4.59425₱91,885.00
28,000₱4.52310₱126,646.80
40,000₱4.45581₱178,232.40
Manufacturers Standard Package