
CRGCQ2512F56K | |
|---|---|
DigiKey Part Number | A130014TR-ND - Tape & Reel (TR) A130014CT-ND - Cut Tape (CT) A130014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F56K |
Description | RES 56K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F56K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱12.32700 | ₱123.27 |
| 25 | ₱10.09960 | ₱252.49 |
| 50 | ₱8.82540 | ₱441.27 |
| 100 | ₱7.81300 | ₱781.30 |
| 250 | ₱6.79108 | ₱1,697.77 |
| 500 | ₱6.20272 | ₱3,101.36 |
| 1,000 | ₱5.73467 | ₱5,734.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.06800 | ₱20,272.00 |
| 8,000 | ₱4.83300 | ₱38,664.00 |
| 12,000 | ₱4.71844 | ₱56,621.28 |
| 20,000 | ₱4.59425 | ₱91,885.00 |
| 28,000 | ₱4.52310 | ₱126,646.80 |
| 40,000 | ₱4.45581 | ₱178,232.40 |

