
CRGCQ2512J220R | |
|---|---|
DigiKey Part Number | A130302TR-ND - Tape & Reel (TR) A130302CT-ND - Cut Tape (CT) A130302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J220R |
Description | RES 220 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱9.64700 | ₱96.47 |
| 25 | ₱7.83680 | ₱195.92 |
| 50 | ₱6.77680 | ₱338.84 |
| 100 | ₱5.93710 | ₱593.71 |
| 250 | ₱5.09988 | ₱1,274.97 |
| 500 | ₱4.61394 | ₱2,306.97 |
| 1,000 | ₱4.22924 | ₱4,229.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.68123 | ₱14,724.92 |
| 8,000 | ₱3.48807 | ₱27,904.56 |
| 12,000 | ₱3.39390 | ₱40,726.80 |
| 20,000 | ₱3.29186 | ₱65,837.20 |
| 28,000 | ₱3.23344 | ₱90,536.32 |
| 40,000 | ₱3.17817 | ₱127,126.80 |

