
CRGCQ2512J2R2 | |
|---|---|
DigiKey Part Number | A130290TR-ND - Tape & Reel (TR) A130290CT-ND - Cut Tape (CT) A130290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J2R2 |
Description | RES 2.2 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱9.58800 | ₱95.88 |
| 25 | ₱7.78920 | ₱194.73 |
| 50 | ₱6.76480 | ₱338.24 |
| 100 | ₱5.94310 | ₱594.31 |
| 250 | ₱5.11416 | ₱1,278.54 |
| 500 | ₱4.63776 | ₱2,318.88 |
| 1,000 | ₱4.07739 | ₱4,077.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.74197 | ₱14,967.88 |
| 8,000 | ₱3.64774 | ₱29,181.92 |
| 12,000 | ₱3.60034 | ₱43,204.08 |
| 20,000 | ₱3.53679 | ₱70,735.80 |
| 28,000 | ₱3.47583 | ₱97,323.24 |
| 40,000 | ₱3.41817 | ₱136,726.80 |

