470 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512J470R

DigiKey Part Number
A130304TR-ND - Tape & Reel (TR)
A130304CT-ND - Cut Tape (CT)
A130304DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512J470R
Description
RES 470 OHM 5% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512J470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,393
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱9.64700₱96.47
25₱7.83680₱195.92
50₱6.77680₱338.84
100₱5.93710₱593.71
250₱5.09988₱1,274.97
500₱4.61394₱2,306.97
1,000₱4.22924₱4,229.24
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.68123₱14,724.92
8,000₱3.48807₱27,904.56
12,000₱3.39390₱40,726.80
20,000₱3.29186₱65,837.20
28,000₱3.23344₱90,536.32
40,000₱3.17817₱127,126.80
Manufacturers Standard Package