
CRGH0805F120R | |
|---|---|
DigiKey Part Number | 1712-CRGH0805F120RTR-ND - Tape & Reel (TR) 1712-CRGH0805F120RCT-ND - Cut Tape (CT) 1712-CRGH0805F120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805F120R |
Description | RES 120 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱3.93000 | ₱39.30 |
| 25 | ₱3.04880 | ₱76.22 |
| 50 | ₱2.53680 | ₱126.84 |
| 100 | ₱2.14980 | ₱214.98 |
| 250 | ₱1.75316 | ₱438.29 |
| 500 | ₱1.52686 | ₱763.43 |
| 1,000 | ₱1.34881 | ₱1,348.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.06404 | ₱5,320.20 |
| 10,000 | ₱0.98138 | ₱9,813.80 |
| 15,000 | ₱0.94113 | ₱14,116.95 |
| 25,000 | ₱0.89756 | ₱22,439.00 |
| 35,000 | ₱0.87261 | ₱30,541.35 |
| 50,000 | ₱0.84904 | ₱42,452.00 |


