15 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH0805F15K

DigiKey Part Number
1712-CRGH0805F15KTR-ND - Tape & Reel (TR)
1712-CRGH0805F15KCT-ND - Cut Tape (CT)
1712-CRGH0805F15KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH0805F15K
Description
RES 15K OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH0805F15K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,802
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱3.93000₱39.30
25₱3.04880₱76.22
50₱2.53680₱126.84
100₱2.14980₱214.98
250₱1.75316₱438.29
500₱1.52686₱763.43
1,000₱1.34881₱1,348.81
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.06404₱5,320.20
10,000₱0.98138₱9,813.80
15,000₱0.94113₱14,116.95
25,000₱0.89756₱22,439.00
35,000₱0.87261₱30,541.35
50,000₱0.84904₱42,452.00
Manufacturers Standard Package