
CRGH0805F56K2 | |
|---|---|
DigiKey Part Number | A126426TR-ND - Tape & Reel (TR) A126426CT-ND - Cut Tape (CT) A126426DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805F56K2 |
Description | RES 56.2K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F56K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱3.69200 | ₱36.92 |
| 25 | ₱2.88240 | ₱72.06 |
| 50 | ₱2.39400 | ₱119.70 |
| 100 | ₱2.02470 | ₱202.47 |
| 250 | ₱1.65312 | ₱413.28 |
| 500 | ₱1.44112 | ₱720.56 |
| 1,000 | ₱1.27199 | ₱1,271.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.00377 | ₱5,018.85 |
| 10,000 | ₱0.89450 | ₱8,945.00 |
| 15,000 | ₱0.85800 | ₱12,870.00 |
| 25,000 | ₱0.82112 | ₱20,528.00 |
| 35,000 | ₱0.81779 | ₱28,622.65 |

