
CRGH2512J56R | |
|---|---|
DigiKey Part Number | A126477TR-ND - Tape & Reel (TR) A126477CT-ND - Cut Tape (CT) A126477DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J56R |
Description | RES 56 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J56R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱19.29400 | ₱192.94 |
| 25 | ₱16.19760 | ₱404.94 |
| 50 | ₱14.39920 | ₱719.96 |
| 100 | ₱12.97000 | ₱1,297.00 |
| 250 | ₱11.52412 | ₱2,881.03 |
| 500 | ₱10.69042 | ₱5,345.21 |
| 1,000 | ₱10.02762 | ₱10,027.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.08048 | ₱36,321.92 |
| 8,000 | ₱8.74641 | ₱69,971.28 |
| 12,000 | ₱8.58354 | ₱103,002.48 |
| 20,000 | ₱8.40688 | ₱168,137.60 |
| 28,000 | ₱8.30569 | ₱232,559.32 |
| 40,000 | ₱8.20998 | ₱328,399.20 |


