
CRGP0603F15R | |
|---|---|
DigiKey Part Number | A130394TR-ND - Tape & Reel (TR) A130394CT-ND - Cut Tape (CT) A130394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F15R |
Description | RES 15 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱4.88300 | ₱48.83 |
| 25 | ₱3.83520 | ₱95.88 |
| 50 | ₱3.22760 | ₱161.38 |
| 100 | ₱2.75720 | ₱275.72 |
| 250 | ₱2.28672 | ₱571.68 |
| 500 | ₱2.01518 | ₱1,007.59 |
| 1,000 | ₱1.80079 | ₱1,800.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.53699 | ₱7,684.95 |
| 10,000 | ₱1.39663 | ₱13,966.30 |
| 15,000 | ₱1.38930 | ₱20,839.50 |
| 25,000 | ₱1.25677 | ₱31,419.25 |
| 35,000 | ₱1.25212 | ₱43,824.20 |
| 50,000 | ₱1.24754 | ₱62,377.00 |

