
CRGP0603F68K | |
|---|---|
DigiKey Part Number | A130438TR-ND - Tape & Reel (TR) A130438CT-ND - Cut Tape (CT) A130438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F68K |
Description | RES 68K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F68K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.18100 | ₱51.81 |
| 25 | ₱4.04960 | ₱101.24 |
| 50 | ₱3.41820 | ₱170.91 |
| 100 | ₱2.92390 | ₱292.39 |
| 250 | ₱2.42248 | ₱605.62 |
| 500 | ₱2.13546 | ₱1,067.73 |
| 1,000 | ₱1.90917 | ₱1,909.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.54675 | ₱7,733.75 |
| 10,000 | ₱1.44141 | ₱14,414.10 |
| 15,000 | ₱1.39006 | ₱20,850.90 |
| 25,000 | ₱1.33447 | ₱33,361.75 |
| 35,000 | ₱1.30265 | ₱45,592.75 |
| 50,000 | ₱1.27255 | ₱63,627.50 |

