
CRGP0805F10K | |
|---|---|
DigiKey Part Number | A130489TR-ND - Tape & Reel (TR) A130489CT-ND - Cut Tape (CT) A130489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F10K |
Description | RES 10K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F10K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱6.37200 | ₱63.72 |
| 25 | ₱5.05000 | ₱126.25 |
| 50 | ₱4.29960 | ₱214.98 |
| 100 | ₱3.70400 | ₱370.40 |
| 250 | ₱3.10852 | ₱777.13 |
| 500 | ₱2.76550 | ₱1,382.75 |
| 1,000 | ₱2.49336 | ₱2,493.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.05936 | ₱10,296.80 |
| 10,000 | ₱1.93287 | ₱19,328.70 |
| 15,000 | ₱1.87130 | ₱28,069.50 |
| 25,000 | ₱1.80456 | ₱45,114.00 |
| 35,000 | ₱1.76634 | ₱61,821.90 |
| 50,000 | ₱1.73020 | ₱86,510.00 |

