1.8 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0805F1K8

DigiKey Part Number
A130480TR-ND - Tape & Reel (TR)
A130480CT-ND - Cut Tape (CT)
A130480DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0805F1K8
Description
RES 1.8K OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0805F1K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,720
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱6.37200₱63.72
25₱5.05000₱126.25
50₱4.29960₱214.98
100₱3.70400₱370.40
250₱3.10852₱777.13
500₱2.76550₱1,382.75
1,000₱2.49336₱2,493.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.05936₱10,296.80
10,000₱1.93287₱19,328.70
15,000₱1.87130₱28,069.50
25,000₱1.80456₱45,114.00
35,000₱1.76634₱61,821.90
50,000₱1.73020₱86,510.00
Manufacturers Standard Package