
CRGP0805F470K | |
|---|---|
DigiKey Part Number | A130509TR-ND - Tape & Reel (TR) A130509CT-ND - Cut Tape (CT) A130509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F470K |
Description | RES 470K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F470K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.89000 | ₱12.89 |
| 10 | ₱6.56900 | ₱65.69 |
| 25 | ₱5.20600 | ₱130.15 |
| 50 | ₱4.43240 | ₱221.62 |
| 100 | ₱3.81850 | ₱381.85 |
| 250 | ₱3.20456 | ₱801.14 |
| 500 | ₱2.85096 | ₱1,425.48 |
| 1,000 | ₱2.57040 | ₱2,570.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.12299 | ₱10,614.95 |
| 10,000 | ₱1.99260 | ₱19,926.00 |
| 15,000 | ₱1.92912 | ₱28,936.80 |
| 25,000 | ₱1.86031 | ₱46,507.75 |
| 35,000 | ₱1.82092 | ₱63,732.20 |
| 50,000 | ₱1.78366 | ₱89,183.00 |

