
CRGP2010F39K | |
|---|---|
DigiKey Part Number | A130679TR-ND - Tape & Reel (TR) A130679CT-ND - Cut Tape (CT) A130679DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2010F39K |
Description | RES 39K OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2010F39K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱12.26700 | ₱122.67 |
| 25 | ₱10.07600 | ₱251.90 |
| 50 | ₱8.82540 | ₱441.27 |
| 100 | ₱7.83680 | ₱783.68 |
| 250 | ₱6.83156 | ₱1,707.89 |
| 500 | ₱6.25036 | ₱3,125.18 |
| 1,000 | ₱5.79064 | ₱5,790.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.67959 | ₱18,718.36 |
| 8,000 | ₱4.51717 | ₱36,137.36 |
| 12,000 | ₱4.43588 | ₱53,230.56 |
| 20,000 | ₱4.41397 | ₱88,279.40 |
| 28,000 | ₱4.33932 | ₱121,500.96 |
| 40,000 | ₱4.32652 | ₱173,060.80 |
| 48,000 | ₱4.32038 | ₱207,378.24 |

