15 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP2512F15K

DigiKey Part Number
A130735TR-ND - Tape & Reel (TR)
A130735CT-ND - Cut Tape (CT)
A130735DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP2512F15K
Description
RES 15K OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP2512F15K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.16000₱32.16
10₱18.46100₱184.61
25₱15.43520₱385.88
50₱13.70840₱685.42
100₱12.32690₱1,232.69
250₱10.93100₱2,732.75
500₱10.12470₱5,062.35
1,000₱9.48453₱9,484.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.56969₱34,278.76
8,000₱8.24693₱65,975.44
12,000₱8.08957₱97,074.84
20,000₱7.91893₱158,378.60
28,000₱7.82121₱218,993.88
40,000₱7.72873₱309,149.20
Manufacturers Standard Package