
CRGP2512F27K | |
|---|---|
DigiKey Part Number | A130738TR-ND - Tape & Reel (TR) A130738CT-ND - Cut Tape (CT) A130738DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F27K |
Description | RES 27K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F27K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱18.46100 | ₱184.61 |
| 25 | ₱15.43520 | ₱385.88 |
| 50 | ₱13.70840 | ₱685.42 |
| 100 | ₱12.32690 | ₱1,232.69 |
| 250 | ₱10.93100 | ₱2,732.75 |
| 500 | ₱10.12470 | ₱5,062.35 |
| 1,000 | ₱9.48453 | ₱9,484.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.56969 | ₱34,278.76 |
| 8,000 | ₱8.24693 | ₱65,975.44 |
| 12,000 | ₱8.08957 | ₱97,074.84 |
| 20,000 | ₱7.91893 | ₱158,378.60 |
| 28,000 | ₱7.82121 | ₱218,993.88 |
| 40,000 | ₱7.72873 | ₱309,149.20 |

