
EP10WSS2R0JBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS2R0JBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS2R0JBB |
Description | EP 10W (SS) 2R0 5% BULK BOX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.575" L (8.50mm x 40.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱201.87000 | ₱201.87 |
| 10 | ₱135.35700 | ₱1,353.57 |
| 25 | ₱117.33720 | ₱2,933.43 |
| 50 | ₱106.08240 | ₱5,304.12 |
| 100 | ₱96.50080 | ₱9,650.08 |
| 250 | ₱86.00448 | ₱21,501.12 |
| 500 | ₱79.43970 | ₱39,719.85 |
| 1,000 | ₱73.86284 | ₱73,862.84 |
| 5,000 | ₱63.94205 | ₱319,710.25 |

