
EP2WSS150RJ | |
|---|---|
DigiKey Part Number | 1712-EP2WSS150RJCT-ND - Cut Tape (CT) 1712-EP2WSS150RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP2WSS150RJ |
Description | EP 2W (SS) 150R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.374" L (3.50mm x 9.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.58000 | ₱16.58 |
| 10 | ₱10.68200 | ₱106.82 |
| 25 | ₱8.98760 | ₱224.69 |
| 50 | ₱7.95620 | ₱397.81 |
| 100 | ₱7.05990 | ₱705.99 |
| 250 | ₱6.08252 | ₱1,520.63 |
| 500 | ₱5.47108 | ₱2,735.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱4.95049 | ₱4,950.49 |
| 2,000 | ₱4.50787 | ₱9,015.74 |
| 3,000 | ₱4.28052 | ₱12,841.56 |
| 5,000 | ₱4.02301 | ₱20,115.05 |
| 7,000 | ₱3.86967 | ₱27,087.69 |
| 10,000 | ₱3.71968 | ₱37,196.80 |

