
EP2WSS33RJ | |
|---|---|
DigiKey Part Number | 1712-EP2WSS33RJCT-ND - Cut Tape (CT) 1712-EP2WSS33RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP2WSS33RJ |
Description | EP 2W (SS) 33R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.374" L (3.50mm x 9.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.35000 | ₱15.35 |
| 10 | ₱9.82200 | ₱98.22 |
| 25 | ₱8.27520 | ₱206.88 |
| 50 | ₱7.30540 | ₱365.27 |
| 100 | ₱6.47660 | ₱647.66 |
| 250 | ₱5.57668 | ₱1,394.17 |
| 500 | ₱5.01066 | ₱2,505.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱4.52997 | ₱4,529.97 |
| 2,000 | ₱4.12111 | ₱8,242.22 |
| 3,000 | ₱3.91095 | ₱11,732.85 |
| 5,000 | ₱3.67333 | ₱18,366.65 |
| 7,000 | ₱3.53168 | ₱24,721.76 |
| 10,000 | ₱3.39321 | ₱33,932.10 |

