
EP3WSS33RJ | |
|---|---|
DigiKey Part Number | 1712-EP3WSS33RJCT-ND - Cut Tape (CT) 1712-EP3WSS33RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP3WSS33RJ |
Description | EP 3W (SS) 33R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.453" L (5.00mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.92000 | ₱31.92 |
| 10 | ₱20.38100 | ₱203.81 |
| 25 | ₱17.31200 | ₱432.80 |
| 50 | ₱15.37200 | ₱768.60 |
| 100 | ₱13.72680 | ₱1,372.68 |
| 250 | ₱11.91948 | ₱2,979.87 |
| 500 | ₱10.78990 | ₱5,394.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.82854 | ₱9,828.54 |
| 2,000 | ₱9.01205 | ₱18,024.10 |
| 3,000 | ₱8.59255 | ₱25,777.65 |
| 5,000 | ₱8.11785 | ₱40,589.25 |
| 7,000 | ₱7.83494 | ₱54,844.58 |
| 10,000 | ₱7.55852 | ₱75,585.20 |

