



FWFU2W47RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU2W47RJCT-ND - Cut Tape (CT) 1712-FWFU2W47RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W47RJ |
Description | FWFU 2W 47R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W47RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱12.20800 | ₱122.08 |
| 25 | ₱10.31400 | ₱257.85 |
| 50 | ₱9.13500 | ₱456.75 |
| 100 | ₱8.12260 | ₱812.26 |
| 250 | ₱7.01260 | ₱1,753.15 |
| 500 | ₱6.31706 | ₱3,158.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱5.72514 | ₱5,725.14 |
| 2,000 | ₱5.22254 | ₱10,445.08 |
| 3,000 | ₱4.96409 | ₱14,892.27 |
| 5,000 | ₱4.67182 | ₱23,359.10 |
| 7,000 | ₱4.49764 | ₱31,483.48 |
| 10,000 | ₱4.32744 | ₱43,274.40 |

