New Product
47 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU2WR47J
FWFU2WR47J

FWFU2W47RJ

DigiKey Part Number
1712-FWFU2W47RJCT-ND - Cut Tape (CT)
1712-FWFU2W47RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU2W47RJ
Description
FWFU 2W 47R 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU2W47RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱12.20800₱122.08
25₱10.31400₱257.85
50₱9.13500₱456.75
100₱8.12260₱812.26
250₱7.01260₱1,753.15
500₱6.31706₱3,158.53
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱5.72514₱5,725.14
2,000₱5.22254₱10,445.08
3,000₱4.96409₱14,892.27
5,000₱4.67182₱23,359.10
7,000₱4.49764₱31,483.48
10,000₱4.32744₱43,274.40
Manufacturers Standard Package