New Product
27 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU3WR47J
FWFU3WR47J

FWFU3W27RJ

DigiKey Part Number
1712-FWFU3W27RJCT-ND - Cut Tape (CT)
1712-FWFU3W27RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU3W27RJ
Description
FWFU 3W 27R 5%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU3W27RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱32.75000₱32.75
10₱21.08100₱210.81
25₱17.91280₱447.82
50₱15.92360₱796.18
100₱14.23250₱1,423.25
250₱12.36972₱3,092.43
Tape & Box (TB)
QuantityUnit PriceExt Price
500₱11.20374₱5,601.87
1,000₱10.21283₱10,212.83
1,500₱9.70387₱14,555.81
2,500₱9.12782₱22,819.55
3,500₱8.78448₱30,745.68
5,000₱8.44895₱42,244.75
Manufacturers Standard Package