



FWFU3W27RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU3W27RJCT-ND - Cut Tape (CT) 1712-FWFU3W27RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W27RJ |
Description | FWFU 3W 27R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W27RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱21.08100 | ₱210.81 |
| 25 | ₱17.91280 | ₱447.82 |
| 50 | ₱15.92360 | ₱796.18 |
| 100 | ₱14.23250 | ₱1,423.25 |
| 250 | ₱12.36972 | ₱3,092.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱11.20374 | ₱5,601.87 |
| 1,000 | ₱10.21283 | ₱10,212.83 |
| 1,500 | ₱9.70387 | ₱14,555.81 |
| 2,500 | ₱9.12782 | ₱22,819.55 |
| 3,500 | ₱8.78448 | ₱30,745.68 |
| 5,000 | ₱8.44895 | ₱42,244.75 |

